Analog Devices AD8033ARZ-REEL

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
$ 2.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033ARZ-REEL.

Upverter

Datasheet24 pages17 years ago

Analog Devices

HQonline

element14 APAC

DigiKey

Inventory History

3 month trend:
-75.39%

CAD Models

Download Analog Devices AD8033ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.689
$ 2.53
$ 2.53
Stock
263,239
203,454
203,454
Authorized Distributors
4
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8033ARZ-REEL.

Related Parts

Analog DevicesAD8033AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8029AR-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8029AR-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8033ARZ-REEL provided by its distributors.

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk R-R O/P ±12V/24V 8-Pin SOIC N T/R
Contains Lead Tin Not Qualified GULL WING Voltage Feedback Amplifier 90ns 100dB 2.3pF 80V/mus
Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:80Mhz; Supply Voltage Range:5V To 24V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8033ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated