Analog Devices AD8033AR

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033AR.

Upverter

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

Augswan

DigiKey

Inventory History

1 year trend:
Restocked

CAD Models

Download Analog Devices AD8033AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.112
$ 3.112
Stock
293,609
275,055
275,055
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Related Parts

Analog DevicesAD8033ARZ
OP Amp Single Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
Analog DevicesAD8033ARZ-REEL7
ROHS3Compliant EAR99 AD8033 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.5pA 9V 100dB
Analog DevicesAD8033ARZ-REEL
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8033AR provided by its distributors.

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
OP Amp Single Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
3.3mA 80V/μs 11nV/rtHz@ 5V 45MHz Rail to Rail 60mA 1 1 ±12V,24V 1mV 1.5pA 80MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)
OP AMP, FAST FET, SMD, 8033, SOIC8; No. of Amplifiers:1; Slew Rate:80; Voltage, Supply Min:5V; Voltage, Supply Max:24V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:FET; Bandwidth:80MHz; Base Number:8033; Current, Iqc Max:3.5µA; IC Generic Number:8033; Logic Function Number:8033; Operational Amplifier Features:High Speed Fast FET ; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:1mV
The AD8033 FastFET amplifier is a voltage feedback amplifier with FET inputs, offering ease of use and excellent performance. The AD8033 FastFET op amp in ADI's proprietary XFCB process offers significant performance improvements over other low cost FET amps, such as low noise (11 nV/vHz and 0.6 fA/vHz) and high speed (80 MHz bandwidth and 80 V/µs slew rate). With a wide supply voltage range from 5 V to 24 V and fully operational on a single supply, the AD8033 amplifier will work in more applications than similarly priced FET input amps. In addition, the AD8033 has rail-to-rail outputs for added versatility. AD8033 (Single amp) SOIC-8 and SC70 AD8034 (Dual amp) SOIC-8 and SOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated