Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8033ARZ

OP Amp Single Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
$ 2.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033ARZ.

Upverter

Datasheet24 pages17 years ago

Analog Devices

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-42.03%

CAD Models

Download Analog Devices AD8033ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.607
$ 2.615
$ 2.615
Stock
191,762
216,981
216,981
Authorized Distributors
5
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8033ARZ.

Related Parts

Analog DevicesAD8033AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8029AR-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8029AR-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8033ARZ provided by its distributors.

OP Amp Single Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 AD8033 Tube op amp amplifier circuit 5mm 1.5pA 9V 100dB
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
ANALOG DEVICES - AD8033ARZ - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 80 V/¦Ìs, 5V to 24V, SOIC, 8 Pins
Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8033ARZ
Amplifier Type = General Purpose / Gain Bandwidth MHz = 45 / Slew Rate V/us = 70 / Input Offset Voltage mV = 2 / Input Bias Current pA = 10 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain dB = 92 / Input Voltage Noise Density nV/√Hz = 11 / Supply Current mA = 3.3 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 24 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8033ARZ .