Analog Devices AD8032BRZ

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8032BRZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
-25.75%

CAD Models

Download Analog Devices AD8032BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.42
$ 5.2
$ 5.2
Stock
296,379
424,340
424,340
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
-
-
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8032BRZ.

Related Parts

Analog DevicesAD8032ARZ
Op-Amp, 80 MHz, Rail-to-Rail, 2.7 V, 800 uA, -40 to 85 C, NSOIC8
Analog DevicesAD8032ARZ-REEL7
ROHS3Compliant EAR99 AD8032 Tape & Reel (TR) op amp amplifier circuit 5mm 450nA 5V 80000kHz
Analog DevicesAD8032ARZ-REEL
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8032BRZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8032 Tube op amp amplifier circuit 5mm 450nA 5V 80000kHz
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDSO8
Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:80Mhz; Supply Voltage Range:± 1.35V To ± 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8032BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8032BRZ .