Analog Devices AD8032ARZ-REEL7

ROHS3Compliant EAR99 AD8032 Tape & Reel (TR) op amp amplifier circuit 5mm 450nA 5V 80000kHz
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8032ARZ-REEL7.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-20.88%

CAD Models

Download Analog Devices AD8032ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.135
$ 3.22
$ 3.22
Stock
796,123
528,552
528,552
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
30 V/µs
30 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8032ARZ-REEL7.

Related Parts

Analog DevicesAD8032BRZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8032BRZ-REEL7
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesAD8032AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 450nA -6.3V 80MHz

Descriptions

Descriptions of Analog Devices AD8032ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8032 Tape & Reel (TR) op amp amplifier circuit 5mm 450nA 5V 80000kHz
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Dual 450nA 35V/us 80MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; AD8032ARZ-REEL7; ANALOG DEVICES; 1.5 mV; 2; 3.2 mA; 90 dB
900¦ÌA(x2 Channels) 35V/¦Ìs 15nV/rtHz@ 5V 50MHz Rail to Rail 15mA 2 2 2.7V ¡À6V,12V 1mV 450nA 80MHz Voltage Feedback SOIC-8 1.5mm
IC, OP-AMP, LOW POWER; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:80MHz; Slew Rate:30V/µs; Supply Voltage Range:± 1.35V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Gain Bandwidth:80MHz; I/O Type:Rail-Rail I/O; Package / Case:SOIC; Slew Rate:30V/µs; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD
The AD8032 (dual) is a single supply voltage feedback amplifier that features high speed performance with 80 MHz of small signal bandwidth, 30 V/µs slew rate and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single +5 V supply. This feature increases the operation time of high speed, battery-powered systems without compromising dynamic performance. The AD8032 has true single supply capability with rail-to-rail input and output characteristics and is specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8032 also offers excellent signal quality for only 800 µA of supply current per amplifier; THD is -62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time makes it ideal as a buffer to single supply ADCs. Operating on supplies from +2.7 V to +12 V and dual supplies up to ±6 V, the AD8032 is ideal for a wide range of applications, from battery operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8032 is available in 8-lead PDIP and 8-lead SOIC_N packages and operates over the industrial temperature range of -40°C to +85°C. AD8031 - Single Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8032ARZREEL7