Analog Devices AD8023ARZ-REEL

IC AMP CURRENT FEEDBACK 14SOIC / Video Amp 3 Current Feedback 14-SOIC
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8023ARZ-REEL.

Upverter

Datasheet11 pages26 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8023ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.47
$ 10.721
$ 10.721
Stock
129,173
169,748
169,748
Authorized Distributors
2
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
30 mA
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8023ARZ-REEL.

Related Parts

Analog DevicesAD8013ARZ-14
SINGLE SUPPLY, LOW POWER, TRIPLE VIDEO AMPLIFIER Video Amplifier, 3 Channel(s), 1 Func, PDSO14
Analog DevicesAD8013ARZ-14-RL
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Analog DevicesAD8013ARZ-14-R7
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8023ARZ-REEL provided by its distributors.

IC AMP CURRENT FEEDBACK 14SOIC / Video Amp 3 Current Feedback 14-SOIC
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
High Current Output, Triple Video Amplifier
AD8023 Tape & Reel (TR) e3 PRODUCTION (Last Updated: 4weeks ago) audio video amplifier circuit 85C 56dB 8.65mm 10muA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8023ARZREEL