Analog Devices AD8013ARZ-14-R7

Current Feedback Amplifier 4.2V 13V 140MHz SOIC-14 SMD, Adhesive Mount 1.5mm H
$ 10.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8013ARZ-14-R7.

Upverter

Datasheet12 pages30 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8013ARZ-14-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.545
$ 10.745
$ 10.745
Stock
161,383
375,389
375,389
Authorized Distributors
3
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
140 MHz
140 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8013ARZ-14-R7.

Related Parts

Analog DevicesAD8013AR-14
Current Feedback Amplifier 4.2V 13V 140MHz SOIC-14 SMD 1.5mm H
Analog DevicesAD8023ARZ
4.2V 15V 125MHz Current Feedback Amplifier SOIC-14 SMD 8.75mm × 6.2mm × 1.75mm
Analog DevicesAD8023ARZ-REEL
4.2V 15V 125MHz Current Feedback Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices AD8013ARZ-14-R7 provided by its distributors.

Current Feedback Amplifier 4.2V 13V 140MHz SOIC-14 SMD, Adhesive Mount 1.5mm H
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Single Supply, Low Power, Triple Video Amplifier
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC AMP CURRENT FEEDBACK 14SOIC
AD8013 Tape & Reel (TR) e3 PRODUCTION (Last Updated: 2weeks ago) audio video amplifier circuit 85C 56dB 8.65mm 3muA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8013ARZ-14R7
  • AD8013ARZ14R7