Analog Devices AD8013AR-14

4.2V 13V 140MHz Current Feedback Amplifier SOIC-14 1.5mm
$ 8.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8013AR-14.

Upverter

Datasheet12 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8013AR-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.61
$ 9.505
$ 9.505
Stock
430,503
359,894
359,894
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
140 MHz
140 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
16 mA
16 mA
16 mA

Related Parts

Analog DevicesAD8013ARZ-14-RL
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Analog DevicesAD8013ARZ-14-R7
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Analog DevicesAD8023ARZ-REEL
IC AMP CURRENT FEEDBACK 14SOIC / Video Amp 3 Current Feedback 14-SOIC

Descriptions

Descriptions of Analog Devices AD8013AR-14 provided by its distributors.

4.2V 13V 140MHz Current Feedback Amplifier SOIC-14 1.5mm
INDUSTRIAL Surface Mount Dual GULL WING Video Amp 18ns 1000V/mus 2pF 1W
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC AMP CURRENT FEEDBACK 14SOIC
IC OPAMP SINGLE SUPPLY 14-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8013AR/14
  • AD8013AR14