Analog Devices AD8012ARMZ-REEL7

ROHS3Compliant EAR99 AD8012 Matte Tin (Sn) op amp amplifier circuit 3mm 15muA 4mV 60dB
$ 4.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8012ARMZ-REEL7.

Upverter

Datasheet16 pages22 years ago
Datasheet17 pages22 years ago

Analog Devices

Newark

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD8012ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8012ARMZ-REEL7.

Related Parts

Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Analog DevicesAD8058ARM
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8058ARM-REEL
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8012ARMZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8012 Matte Tin (Sn) op amp amplifier circuit 3mm 15muA 4mV 60dB
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin MSOP T/R
OP-AMP, 350MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Op-Amp, 350Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:350Mhz; Supply Voltage Range:± 1.5V To ± 6V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Current Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8012ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated