Analog Devices AD8011ARZ-REEL

300 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8011ARZ-REEL.

Upverter

Datasheet16 pages22 years ago
Datasheet16 pages22 years ago

Analog Devices

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8011ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.605
$ 3.605
Stock
288,877
259,720
259,720
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
328 MHz
328 MHz
328 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8011ARZ-REEL.

Related Parts

Analog DevicesAD8009ARZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp amplifier circuit 5mm 50muA 5V 70dB
Analog DevicesAD8131ARZ-REEL
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB
Analog DevicesAD8131ARZ-REEL7
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB

Descriptions

Descriptions of Analog Devices AD8011ARZ-REEL provided by its distributors.

300 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Single channel 5uA 3500V/us 400MHz 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
Contains Lead Tin Not Qualified GULL WING Current Feedback Amplifier 25ns 57dB 2.3pF 3500V/mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8011ARZREEL