Analog Devices AD8005ART-REEL7

IC OPAMP CF ULP LDIST SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
$ 1.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8005ART-REEL7.

Analog Devices

Datasheet16 pages12 years ago
Datasheet12 pages26 years ago

Inventory History

3 month trend:
-3.30%

CAD Models

Download Analog Devices AD8005ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 3.15
$ 3.15
Stock
134,028
270,701
270,701
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
1500 V/µs
1500 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
35 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
56 dB
66 dB
66 dB
Common Mode Rejection Ratio
48 dB
54 dB
54 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
-
425 µA
425 µA

Related Parts

Texas InstrumentsLMH6723MF/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8057ARTZ-REEL7
High Speed Operational Amplifiers SOT23 Single Low Cost Rail-to-Rail VFAmp
Texas InstrumentsLMH6723MFX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MFX
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8063ART-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6

Descriptions

Descriptions of Analog Devices AD8005ART-REEL7 provided by its distributors.

IC OPAMP CF ULP LDIST SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Current Fdbk ±6.3V/12.6V 5-Pin SOT-23 T/R
The AD8005 is an ultralow power, high speed amplifier with a wide signal bandwidth of 170 MHz and slew rate of 280 V/µs. This performance is achieved while consuming only 400 µA of quiescent supply current. These features increase the operating time of high speed battery-powered systems without reducing dynamic performance. The current feedback design results in gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase errors of 0.11% and 0.4°. Harmonic distortion is low over a wide bandwidth with THDs of –63 dBc at 1 MHz and –50 dBc at 10 MHz. Ideal features for a signal conditioning amplifier or buffer to a high speed A-to-D converter in portable video, medical or communication systems. The AD8005 is characterized for +5 V and ±5 V supplies and will operate over the industrial temperature range of –40°C to +85°C. The amplifier is supplied in 8-pin DIP, 8-pin SOIC & 5-pin SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8005ARTREEL7