Analog Devices AD8061ARTZ-R2

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8061ARTZ-R2.

element14 APAC

Datasheet20 pages13 years ago

Newark

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices AD8061ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
$ 2.202
Stock
220,778
704,328
704,328
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
72 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
6.8 mA
9.5 mA
9.5 mA

Related Parts

Analog DevicesAD8063ARTZ-R2
ROHS3Compliant EAR99 AD8063 Matte Tin (Sn) op amp amplifier circuit 2.9mm 8.5muA 1mV 72dB
Analog DevicesAD8063ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOT-23-6 Operational Amplifier ROHS
Analog DevicesAD8063ART-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsOPA830IDBVT
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices AD8061ARTZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
SOT23 Single Rail-to-Rail Vltg-Fdbk Amp, R2
ANALOG DEVICES AD8061ARTZ-R2 Operational Amplifier, Single, 300 MHz, 1 Amplifier, 650 V/s, 2.7V to 8V, SOT-23, 5 Pins
OP Amp Single Volt Fdbk R-R O/P 8V 5-Pin SOT-23 T/R
IC, OP AMP, SINGLE, VFB, 5SOT23; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Bandwidth:300MHz; Slew Rate:650Vµs; Supply Voltage Range:2.7V to 8V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:8061; Gain Bandwidth:320MHz; Package / Case:SOT-23; Slew Rate:280V/µs; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Termination Type:SMD
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8061ARTZ-R2.
  • AD8061ARTZR2