Texas Instruments LMH6723MF/NOPB

Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
$ 2.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6723MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages13 years ago

Newark

Arrow Electronics

Farnell

Verical

Inventory History

3 month trend:
+11.15%

CAD Models

Download Texas Instruments LMH6723MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6723MF/NOPB.

Related Parts

Analog DevicesMAX4380EUT+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesAD8057ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm
Texas InstrumentsLM7121IM5X/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6723MF/NOPB provided by its distributors.

Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
ROHS3Compliant EAR99 LMH6723 Tape & Reel (TR) op amp amplifier circuit 2.9mm 4muA 3mV 370000kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, 95MHz Band Width, BIPolar, PDSO5
1-Ch 370MHz Current Feedback Op Amp, SOT-23, 600V/¦Ìs Slew Rate
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Current Feedback Op Amp 1mA 600V/μs 4.3nV/rtHz 370MHz 110mA 5V ±6V 12V 1mV 2μA SOT-23-5 SMD, Adhesive Mount 2.92mm × 1.6mm × 1.02mm
OP AMP, 1MA WIDEBAND CFB, POWERWISE; No. of Amplifiers: 1 Amplifier; Bandwidth: 370MHz; Slew Rate: 600V/µs; Supply Voltage Range: 4.5V to 12V; Amplifier Case Style: SOT-23; No. of Pins: 5P; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6723MF/NOPB .
  • LMH6723MFNOPB