Analog Devices AD7994BRUZ-0REEL

4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP T/R
$ 9.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7994BRUZ-0REEL.

HQonline

Datasheet32 pages21 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-18.32%

CAD Models

Download Analog Devices AD7994BRUZ-0REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.065
$ 8.15
Stock
211,022
160,793
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
188 ksps
188 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7994BRUZ-0REEL.

Related Parts

Analog DevicesAD7993BRUZ-1
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7993BRUZ-0
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7993BRUZ-0REEL
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7994BRUZ-0REEL provided by its distributors.

4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
4 Channel, 12-Bit ADC with I2C Compatible Interface in 16-Lead TSSOP
ADC, 12-BIT, 188KSPS, TSSOP-16; Available until stocks are exhausted
2.7V~5.5V 71dB 188Ksps 12bit 4 12 I2C Single-Ended 2.7V~5.5V SAR TSSOP-16 , 5mm*4.4mm*1.05mm
12Bit 2.7V~5.5V 188kHz I2C TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7994 2-Wire I2C PRODUCTION (Last Updated: 1month ago) analog digital converter 188ksps 6mW 8Weeks 1.2V
Adc, 12-Bit, 188Ksps, Tssop-16; Resolution (Bits):12Bit; Sampling Rate:188Ksps; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7994BRUZ-0REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7994BRUZ-0-REEL
  • AD7994BRUZ0REEL