Analog Devices AD7988-1BRMZ

1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin MSOP Tube
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7988-1BRMZ.

Analog Devices

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago

Newark

Arrow Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
+50.66%

CAD Models

Download Analog Devices AD7988-1BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7988-1BRMZ.

Related Parts

Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7683ARMZRL7
Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADS8325IDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube / IC ADC 16BIT 100KSPS 8-MSOP

Descriptions

Descriptions of Analog Devices AD7988-1BRMZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin MSOP Tube
ANALOG DEVICES - AD7988-1BRMZ - ADC, 100KSPS, 16BIT, +/-1.25, 10MSOP
16-Bit Lower Power PulSAR ADCs in MSOP/LFCSP
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7988 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 100ksps 700muW 9.5mus
Adc, 16Bit, 100Ksps, Msop-10; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Pseudo Differential; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices, Inc. AD7988-1BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7988-1BRMZ .
  • AD79881BRMZ