Analog Devices AD7683ARMZRL7

Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
$ 14.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7683ARMZRL7.

HQonline

Datasheet16 pages18 years ago

Analog Devices

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
-67.53%

CAD Models

Download Analog Devices AD7683ARMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.846
$ 14.12
Stock
197,802
488,269
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7683ARMZRL7.

Related Parts

Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube

Descriptions

Descriptions of Analog Devices AD7683ARMZRL7 provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN
ADC, SAR, 16bit 100Ksps 91dB, 2.7V~5.5V, 1-Ch, DSP, SPI, Pseudo-Differential, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
ADC, 16BIT, 100KSPS, MSOP-8; Available until stocks are exhausted
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7683 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 3mm 100ksps 6mW 10Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated