Analog Devices AD7982BRMZRL7

1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin MSOP T/R
$ 31.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7982BRMZRL7.

Analog Devices

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-50.09%

CAD Models

Download Analog Devices AD7982BRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.075
$ 30.59
Stock
139,240
240,242
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-0.85 LSB
-0.85 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7982BRMZRL7.

Related Parts

Analog DevicesAD7980ARMZ
Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7980ARMZRL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7980SRMZ-EP-RL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD7982BRMZRL7 provided by its distributors.

1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin MSOP T/R
18-Bit, 1 MSPS PulSAR ADC in MSOP/LFCSP
2.375V~2.625V 98dB 1Msps 18bit 1 18 DSP,SPI Differential 2.375V~2.625V SAR MSOP-10 , 3mm*3mm*850¦Ìm
Adc, 18Bit, 1Msps, Msop-10; Resolution (Bits):18Bit; Sampling Rate:1Msps; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.375V; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7982BRMZRL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated