Analog Devices AD7982BRMZ

1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin MSOP Tube
$ 31.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7982BRMZ.

Analog Devices

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-67.20%

CAD Models

Download Analog Devices AD7982BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.655
$ 31.075
Stock
247,658
158,351
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-0.85 LSB
-0.85 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7982BRMZ.

Related Parts

Analog DevicesAD7980ARMZ
Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7980ARMZRL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7980SRMZ-EP-RL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD7982BRMZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin MSOP Tube
ANALOG DEVICES - AD7982BRMZ - ANALOG TO DIGITAL CONVERTER ADC, 18 BIT, 1MSPS, MSOP-10
18-Bit, 1 MSPS PulSAR ADC in MSOP/LFCSP
2.375V~2.625V 98dB 1Msps 18bit 1 18 DSP,SPI Differential 2.375V~2.625V SAR MSOP-10 3mm*3mm*1.1mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7982 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 850mum 1Msps 8.6mW 12Weeks
Adc, 18Bit, 1Msps, Msop-10; Resolution (Bits):18Bit; Sampling Rate:1Msps; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.375V; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7982BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7982BRMZ .