Analog Devices AD7946BRMZ

1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP Tube
$ 18.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7946BRMZ.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-46.51%

CAD Models

Download Analog Devices AD7946BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.05
$ 17.67
Stock
300,859
202,725
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
14
14
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7946BRMZ.

Related Parts

Analog DevicesAD7686BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube / IC ADC 16BIT 500KSPS 10-MSOP
Analog DevicesAD7686BRMZRL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7916BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8319IBDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Texas InstrumentsTLC2551IDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLC2552IDGK
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Analog Devices AD7946BRMZ provided by its distributors.

1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP Tube
14-Bit, 500 kSPS PulSAR® ADC in MSOP
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
IC ADC 14BIT 500KSPS SAR 10-MSOP
ANALOG DEVICES - AD7946BRMZ - Analogue to Digital Converter, PULSAR, 14 bit, 500 kSPS, Pseudo Differential, SPI, Single, 4.5 V
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7946 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 850mum 500ksps 19mW 8Weeks
Adc, 14Bit, 500Ksps, Msop-10; Resolution (Bits):14Bit; Sampling Rate:500Ksps; Input Channel Type:Pseudo Differential; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7946BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated