Texas Instruments TLC2551IDGK

12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
$ 21.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2551IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2551IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.269
$ 24.063
$ 24.063
Stock
171,789
5,140,791
5,140,791
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2551IDGK.

Related Parts

Texas InstrumentsTLC2552IDGK
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC2551CDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Analog DevicesAD7810YRMZ
1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7810YRMZ-REEL7
1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC122S051CIMM/NOPB
Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC2551IDGK provided by its distributors.

12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Converters - Analog to Digital (ADC) 12-Bit, 400 kSPS, Serial Out
5V 72dB 400Ksps 12bit 1 12 SPI Single-Ended 5V SAR VSSOP-8 SMD mount 3mm*3mm*970μm
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) TLC2551 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 970mum 3mA 400ksps 15mW
12BIT ADC, SERIAL, SMD, 2551, SOIC8; Data Interface: Serial; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Num
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:400 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 2551 IDGK
  • TLC-2551-IDGK