Analog Devices AD7940BRM

Single Channel Single ADC SAR 100ksps 14-bit Serial 8-Pin MSOP Tube
$ 8.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7940BRM.

Upverter

Datasheet20 pages14 years ago

Augswan

Farnell

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7940BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.29
$ 10.8
$ 10.8
Stock
213,375
384,978
384,978
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
Analog DevicesAD7680ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7680BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7680BRMZ-REEL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7940BRM provided by its distributors.

Single Channel Single ADC SAR 100ksps 14-bit Serial 8-Pin MSOP Tube
3mW, 100kSPS, 14-Bit ADC in 6-Lead SOT-23 | IC ADC 14BIT SAR 8MSOP
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
100 KSPS, 14_BIT ADC MIRCO SOIC PKG I.C.
8-TSSOP 8-MSOP (0.118 3.00mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 3mm 100k 8mus 5.5V
IC, 14BIT ADC, SMD, 7940, MSOP8; Resolution (Bits):14bit; Sampling Rate:100kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:5.2mA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:DSP, MicroWire, QSPI, SPI; Base Number:7940; Conversion Time:8µs; Digital IC Case Style:MSOP; IC Generic Number:7940; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7940; No. of Bits:14; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Power Dissipation Ptot Max:26.4mW; Sample Rate:100kSPS; Sample Rate:100kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD; Voltage Vcc:5V
The AD79401 is a 14-bit, fast, low power, successive approximation ADC. The part operates from a single 2.50 V to 5.5 V power supply and features throughput rates up to 100 kSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipelined delays associated with the part. The AD7940 uses advanced design techniques to achieve very low power dissipation at fast throughput rates. The reference for the part is taken internally from VDD, which allows the widest dynamic input range to the ADC. Thus, the analog input range for this part is 0 V to VDD. The conversion rate is determined by the SCLK frequency. This part features a standard successive approximation ADC with accurate control of the sampling instant via a CS input and once off conversion control.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated