Analog Devices AD7927BRUZ-REEL7

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
$ 5.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7927BRUZ-REEL7.

Official Datasheet16 years ago

Inventory History

3 month trend:
-14.70%

CAD Models

Download Analog Devices AD7927BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.915
$ 5.576
$ 5.576
Stock
532,785
755,965
755,965
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7927BRUZ-REEL7.

Related Parts

Analog DevicesAD7927WYRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 20-Pin TSSOP T/R
Texas InstrumentsADC128S022CIMTX/NOPB
8-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC128S022CIMT/NOPB
Octal Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7923WYRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesAD7923BRUZ
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC128S022CIMTX
8-Channel, 50 kSPS to 200 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP

Descriptions

Descriptions of Analog Devices AD7927BRUZ-REEL7 provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
Analog-to-Digital Converters (ADC); AD7927BRUZ-REEL7; ANALOG DEVICES; 20; SPI; 5.25 V; TSSOP
ADC, 12-BIT, 200KSPS, TSSOP-20; Available until stocks are exhausted
20-TSSOP (0.173 4.40mm Width) AD7927 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 6.5mm 200ksps 7.5mW 8Weeks
Adc, 12-Bit, 200Ksps, Tssop-20; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7927BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7927BRUZREEL7