Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7927BRUZ

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
$ 6.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7927BRUZ.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-76.87%

CAD Models

Download Analog Devices AD7927BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.435
$ 6.708
$ 6.708
Stock
766,031
623,830
623,830
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7927BRUZ.

Related Parts

Analog DevicesAD7927WYRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 20-Pin TSSOP T/R
Texas InstrumentsADC128S022CIMTX/NOPB
8-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC128S022CIMT/NOPB
Octal Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7923WYRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesAD7923BRUZ
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC128S022CIMT
Octal Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices AD7927BRUZ provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog to Digital Converter Single SAR 200k Single Pole 12-Bit Serial 20-Pin TSSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
ADC, 12-BIT, 200KSPS, TSSOP-20; Available until stocks are exhausted Alternative available
20-TSSOP (0.173 4.40mm Width) AD7927 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 1.05mm 200ksps 7.5mW 8Weeks
Channels = 1 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 12 / Interfaces = DSP / Interfaces = Microwire / Interfaces = SPI / Sample Rate kSPS = 200 / Signal-to-Noise Ratio (SNR) dB = 70 / Differential Nonlinearity (DNL) LSB = 1.5 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Single Ended / Reference Type = External / Power Consumption mW = 7.5 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1.05 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7927BRUZ .