Texas Instruments ADC128S022CIMTX/NOPB

8-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128S022CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments ADC128S022CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 4.327
Stock
345,850
13,291,232
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC128S022CIMTX/NOPB.

Related Parts

Analog DevicesAD7923WYRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesAD7923BRUZ
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7923BRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV2553IPWR
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
Texas InstrumentsTLV2548IPWR
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Texas InstrumentsTLV2556IPWR
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC128S022CIMTX/NOPB provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
8-Channel, 50 ksps to 200 ksps, 12-Bit A/D Converter 16-TSSOP -40 to 105
16-TSSOP (0.173 4.40mm Width) ADC128S022 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 2.3mA 200ksps 1.2mW
Adc, 12Bit, 200Ksps, Spi, Tssop-16; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC128S022CIMTX/NOPB .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC128S022CIMTX/NOPB .
  • ADC128S022CIMTXNOPB
  • ADC128S022CIMTX_NOPB