Analog Devices AD7915BRMZ-RL7

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
$ 21.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7915BRMZ-RL7.

SHENGYU ELECTRONICS

Datasheet26 pages11 years ago

Analog Devices

CAD Models

Download Analog Devices AD7915BRMZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.496
$ 19.771
Stock
106,689
187,974
Authorized Distributors
3
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
-
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7915BRMZ-RL7.

Related Parts

Analog DevicesAD7980BRMZ
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7980ARMZ
Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7980BRMZRL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP
Texas InstrumentsADC121S705CIMM
12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7915BRMZ-RL7 provided by its distributors.

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP
Differential 16-bit 1MSPS PulS
IC ADC 16BIT 1MSPS DIFF 10MSOP
16Bit 2.375V~2.625V 1MHz MSOP-10 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated