Analog Devices AD790JRZ-REEL7

IC Comparator Prec W/latch 8SOIC / Comparator Single R-r O/p ±16.5V/7V 8-PIN SOIC N T/r
$ 8.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD790JRZ-REEL7.

element14 APAC

Datasheet10 pages23 years ago

Analog Devices

Upverter

LCSC

Augswan

Inventory History

3 month trend:
+15.08%

CAD Models

Download Analog Devices AD790JRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.995
$ 9.04
$ 9.04
Stock
272,541
402,101
402,101
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
600 µV
450 µV
450 µV
Propagation Delay
50 ns
50 ns
50 ns
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD790JR-REEL7
Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R
Analog DevicesAD8611ARZ-REEL7
Tape & Reel (TR) AD8611 Complementary TTL 4muA comparator circuit 6muA 4.5ns 4.9mm 7mV
Analog DevicesAD8611AR-REEL
Comparator, 1 Func, 7000uV Offset-Max, 4.5ns Response Time, PDSO8

Descriptions

Descriptions of Analog Devices AD790JRZ-REEL7 provided by its distributors.

IC COMPARATOR PREC W/LATCH 8SOIC / Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R
45ns CMOS,TTL 6.4mA 1 4.5V,2.25V 7V 1.5mV@ 5V 5¦ÌA@ 5V with Latch SOIC-8 , 1.5mm
Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8
Comparator, Soic-8, 0 To 70Deg C; Comparator Type:High Speed, Precision; No. Of Channels:1Channels; Response Time/Propogation Delay:40Ns; Supply Voltage Range:4V To 7V, 4.5V To 7V, 4.5V To 33V; Ic Case/Package:Soic Rohs Compliant: Yes |Analog Devices, Inc. AD790JRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD790JRZREEL7