Analog Devices AD790JRZ

Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N Tube / IC COMPARATOR PREC W/LATCH 8SOIC
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD790JRZ.

element14 APAC

Datasheet10 pages24 years ago
Datasheet11 pages24 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-22.88%

CAD Models

Download Analog Devices AD790JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.27
$ 9.6
$ 9.6
Stock
462,104
326,594
326,594
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
450 µV
600 µV
600 µV
Propagation Delay
50 ns
50 ns
50 ns
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADA4692-2ARZ
Dual 0.5pA 1.3V/us 3.6MHz Rail-to-Rail Output 2.5mV SOIC-8 Operational Amplifier ROHS
Analog DevicesADA4692-2ARZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-2ARZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers

Descriptions

Descriptions of Analog Devices AD790JRZ provided by its distributors.

Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N Tube / IC COMPARATOR PREC W/LATCH 8SOIC
Comparator Single Rail to Rail O/P ±16.5 Volt 7 Volt 8-Pin SOIC N
Comparator Operating temperature: 0...70 °C Power supply: +5 V / ±15 V Design: Single Package: SO-8 Max. input offset voltage: 1 mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD790JRZ .