Analog Devices AD7908BRU

ADC Single SAR 1Msps 8-bit Serial 20-Pin TSSOP
$ 2.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7908BRU.

DigiKey

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7908BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 3.96
$ 3.96
Stock
209,355
428,738
428,738
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7904BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7904BRUZ-REEL
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC088S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC088S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7908BRU provided by its distributors.

ADC Single SAR 1Msps 8-bit Serial 20-Pin TSSOP
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
20-TSSOP (0.173 4.40mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 6.5mm 1M 5V -40C~85C
IC, 8BIT ADC, SMD, 7908, TSSOP20; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Channels:8; A/D / D/A Features:DSP, MicroWire, QSPI, SPI; Base Number:7908; Conversion Time:0.8µs; IC Case Style:TSSOP; IC Generic Number:7908; Linearity Error ADC / DAC +:0.2LSB; Linearity Error ADC / DAC -:0.2LSB; Logic Function Number:7908; No. of Bits:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Power Dissipation Ptot Max:13.5mW; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated