Analog Devices AD7894ARZ-3REEL7

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R
$ 19.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7894ARZ-3REEL7.

HQonline

Datasheet12 pages27 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7894ARZ-3REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.49
$ 18.7
Stock
130,548
127,805
Authorized Distributors
4
6
Case/Package
R
R
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7894AR-10REEL7
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7894AR-10
Single Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7894BRZ-10
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7894ARZ-3REEL7 provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R
True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package
5V 78dB 200Ksps 14bit 1 14 SPI Single-Ended 5V SAR SOIC-8 , 1.5mm
8-SOIC (0.154 3.90mm Width) AD7894 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 4.9mm 200ksps 27.5mW 5mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7894ARZ-3-REEL7
  • AD7894ARZ3REEL7