Analog Devices AD7894AR-10REEL7

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7894AR-10REEL7.

Upverter

Datasheet12 pages27 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7894AR-10REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.18
$ 19.18
Stock
95,161
135,255
135,255
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7894ARZ-10
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7894ARZ-3REEL7
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7894ARZ-10REEL7
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7894AR-10REEL7 provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
8-SOIC (0.154 3.90mm Width) AD7894 2-Wire SPI Serial Tape & Reel (TR) analog digital converter 4.9mm 200ksps 27.5mW 5mus
The AD7894 is a fast, 14-Bit Analog-to-Digital Converter that operates from a single +5 V supply and is housed in a small 8-pin SOIC. The part contains a 5 µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the AD7894 is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the AD7894 is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The part accepts an analog input range of ±10 V (AD7894-10), ±2.5V (AD7894-3), 0 V to 2.5 V (AD7894-2), and operates from a single +5 V supply consuming only 20 mW typical. The AD7894 features a high sampling rate mode and, for low power applications, a proprietary automatic power down mode where the part automatically goes into power down once conversion is complete and "wakes up" before the next conversion cycle. The part is available in a small outline IC (SOIC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7894AR-10-REEL7
  • AD7894AR10REEL7