Analog Devices AD7894ARZ-3

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
$ 18.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7894ARZ-3.

Newark

Datasheet12 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

element14 APAC

Inventory History

3 month trend:
-7.34%

CAD Models

Download Analog Devices AD7894ARZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.7
$ 19.49
Stock
147,146
141,586
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7894AR-10REEL7
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7894AR-10
Single Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7894BRZ-3
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7894ARZ-3 provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package
5V 77dB 200Ksps 14bit 1 14 SPI Single-Ended 5V SAR SOIC-8 1.75mm
ADC SGL SAR 200KSPS 14BIT SERL 8SOIC N
Bipolar GULL WING DUAL TTL Analog to Digital Converter 10pF -40C~85C 2.375V 5mus
Adc, 14Bit, 200Ksps, Nsoic-8; Resolution (Bits):14Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:2 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7894ARZ-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated