Analog Devices AD7890SQ-4

8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin CDIP Tube
$ 123.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7890SQ-4.

Upverter

Datasheet28 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7890SQ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.77
$ 35.097
$ 35.097
Stock
111,644
86,231
86,231
Authorized Distributors
2
3
3
Case/Package
Q
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7710AQ
Dual Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
Analog DevicesAD7711AQ
Single Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin CDIP Tube
Analog DevicesAD7821BQ
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-PinCDIP Tube
Analog DevicesAD7821TQ
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin CDIP Tube
Analog DevicesAD7711ASQ
2-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin CDIP Tube
Analog DevicesAD7710SQ
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7890SQ-4 provided by its distributors.

8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin CDIP Tube
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
5V 12 serial DIP-24 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7890SQ4