Analog Devices AD7710AQ

Dual Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7710AQ.

Upverter

Datasheet32 pages22 years ago
Datasheet32 pages22 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7710AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.209
$ 55.209
Stock
73,062
181,967
181,967
Authorized Distributors
1
6
6
Case/Package
Q
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
1.028 ksps
1.028 ksps
1.028 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD7711AQ
Single Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin CDIP Tube
Analog DevicesAD7821BQ
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-PinCDIP Tube

Descriptions

Descriptions of Analog Devices AD7710AQ provided by its distributors.

Dual Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
CMOS, 24-Bit Signal Conditioning ADC with Current Source
Signal Conditioning ADC | IC ADC 24BIT SIGMA-DELTA 24CDIP
24-CDIP (0.300 7.62mm) AD7710 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 5.08mm 1.028ksps 53mW 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated