What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7890ANZ-4

8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
$ 34.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7890ANZ-4.

Upverter

Datasheet28 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-3.33%

CAD Models

Download Analog Devices AD7890ANZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.2
$ 123.77
$ 123.77
Stock
85,849
121,991
121,991
Authorized Distributors
5
3
3
Case/Package
PDIP
Q
Q
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7890BNZ-2
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890BNZ-4
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7858LANZ
Octal Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesMX7672KN10+
ADC Single SAR 96ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMAX191BENG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7890ANZ-4 provided by its distributors.

8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
8-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PDIP24
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
IC DAS 12BIT 117K 24DIP / Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7890ANZ4