Analog Devices AD7888ARUZ

8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7888ARUZ.

Upverter

Datasheet17 pages24 years ago
Datasheet16 pages24 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-79.10%

CAD Models

Download Analog Devices AD7888ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.25
$ 6.3
$ 6.3
Stock
359,315
1,051,005
1,051,005
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
Analog DevicesAD7817ARU-REEL
Single ADC SAR 100ksps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7817ARU-REEL7
Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesMAX1253BEUE+
8-Channel Single ADC SAR 94ksps 12-bit Serial 16-Pin TSSOP
Analog DevicesMAX1154BEUE+
8-Channel Single ADC SAR 94ksps 10-bit Serial 16-Pin TSSOP / IC ADC 10BIT SYS MON 16TSSOP

Descriptions

Descriptions of Analog Devices AD7888ARUZ provided by its distributors.

8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
Analog to Digital Converter Single SAR 125k Single Pole 12-Bit Serial 16-Pin TSSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
ADC, 12BIT, 125KSPS, TSSOP-16; Available until stocks are exhausted Alternative available
16-TSSOP (0.173 4.40mm Width) AD7888 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 1.05mm 700muA 125ksps 3.5mW
Adc, 12Bit, 125Ksps, Tssop-16; Resolution (Bits):12Bit; Sampling Rate:125Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7888ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7888ARUZ .