Microchip MCP3204T-CI/ST

4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3204T-CI/ST.

Master Electronics

Datasheet40 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+72.10%

CAD Models

Download Microchip MCP3204T-CI/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 1.31
Stock
333,619
1,203,549
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
Analog DevicesAD7873ARUZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1544CPW
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1544IPWR
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV1544IPW
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7879-1WARUZ-RL7
2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP3204T-CI/ST provided by its distributors.

4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - TSSOP-14
2.7V 4-Channel/8-Channel 12-Bit A/D Converters with SPI™ Serial Interface | IC ADC 12BIT SAR 14TSSOP
Converters - A/D - System - SAR 12-bit SPI 4 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, TSSOP-14, RoHS
Microchip SCT
12-BIT ADC, SPI, 4-CHANNEL14 TSSOP 4.4MM T/R
12Bit 2.7V~5.5V 100kHz SPI TSSOP-14 Analog To Digital Converters (ADCs) ROHS
2.7V~5.5V 72dB 100Ksps 12bit 4 12 SPI Pseudo-Differential Single-Ended 2.7V~5.5V SAR TSSOP-14 SMD Adhesive Mount 5mm × 4.4mm × 900μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3204T-CIST