Texas Instruments ADS7828EIPWRQ1

Automotive 12-Bit 50 kSPS ADC I2C Low Power 8-Channel MUX Int 2.5V Ref 16-TSSOP -40 to 85
$ 6.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7828EIPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-1.78%

CAD Models

Download Texas Instruments ADS7828EIPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.938
$ 10.87
$ 10.87
Stock
1,494,905
401,054
401,054
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
50 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7828EIPWRQ1.

Related Parts

Texas InstrumentsADS7828E/2K5
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
Texas InstrumentsADS7828E/250G4
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
Texas InstrumentsADS7828E/250
ADC Single SAR 50KSPS 12-Bit Serial 16-Pin TSSOP T/R
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
Analog DevicesAD7888ARUZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7828EIPWRQ1 provided by its distributors.

Automotive 12-Bit 50 kSPS ADC I2C Low Power 8-Channel MUX Int 2.5V Ref 16-TSSOP -40 to 85
IC ADC 12BIT 50KSPS 8CH 16TSSOP / 8-Channel Single ADC SAR 50ksps 12-bit Serial Automotive 16-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
12-BIT 8-CHANNEL SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH I2C INTERFACE
2.7V~3.6V,5V 72dB 50Ksps 12bit 4,8 12 I²C Differential,Single-Ended 2.7V~3.6V,5V SAR TSSOP-16 SMD mount,glue mount 1.2mm(height)
16-TSSOP (0.173 4.40mm Width) ADS7828 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 1mm 50ksps 1mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.