Analog Devices AD7875KRZ

1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
$ 117.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7875KRZ.

SHENGYU ELECTRONICS

Datasheet28 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-1.76%

CAD Models

Download Analog Devices AD7875KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.43
$ 41.51
$ 41.51
Stock
137,405
137,606
137,606
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7858LBRZ
IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Analog DevicesAD7858LARZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7853LARZ
Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX172BCWG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7875KRZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range
24-SOIC (0.295 7.50mm Width) AD7875 2-Wire Parallel SPI Serial PRODUCTION (Last Updated: 5days ago) analog digital converter 2.65mm 100ksps 95mW 9mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated