What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7858LARZ-REEL

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
$ 12.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7858LARZ-REEL.

Arrow Electronics

Datasheet32 pages25 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7858LARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.8
$ 17.436
$ 17.436
Stock
83,135
151,300
151,300
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7858LARZ-REEL.

Related Parts

Analog DevicesAD7858LBRZ
IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Analog DevicesAD7853LARZ
Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7853LAR
Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Texas InstrumentsADC12138CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD7858LARZ-REEL provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC
24-SOIC (0.295 7.50mm Width) AD7858 PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) analog digital converter 7.5mm 100ksps 25mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated