Analog Devices AD7875KR

IC ADC 12BIT 24SOIC / 12 Bit Analog to Digital Converter Input 1 24-SOIC
$ 33.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7875KR.

DigiKey

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.97
$ 117.43
$ 117.43
Stock
85,406
137,405
137,405
Authorized Distributors
1
5
5
Bandwidth
-
-
-
Interface
-
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-55 °C
-55 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube
Analog DevicesAD7492ARZ
1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7892ARZ-3
1-Channel Single ADC SAR 600ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Analog DevicesAD7858ARZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX122ACWG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX184BCWG+
ADC Single SAR 200ksps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7875KR provided by its distributors.

IC ADC 12BIT 24SOIC / 12 Bit Analog to Digital Converter Input 1 24-SOIC
GULL WING DUAL Not Qualified BICMOS Analog to Digital Converter 70C 5V 9mus 2.65mm
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
IC ADC 12BIT SAMPLING 5V 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated