Texas Instruments ADS774HIBDW

1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
$ 56.503
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS774HIBDW.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS774HIBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.503
$ 74.435
Stock
201,625
210,940
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS774JU
Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Texas InstrumentsADS774HIDW
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS774HIDWR
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC T/R
Analog DevicesAD774BBRZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD1674KRZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD1674BRZ
12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC

Descriptions

Descriptions of Texas Instruments ADS774HIBDW provided by its distributors.

1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC
IC ADC 12BIT CMOS 117KHZ 28SOIC
5V,-16.5V~5.5V 72dB 125Ksps 12bit 1 12 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 18mm*7.52mm*2.35mm
ADC, SUCCESSIVE APPROXIMATION, 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.