Analog Devices AD7869JNZ

Data Acquisition System Triple ADC Single DAC 12bit 68-Pin PLCC
$ 111.37

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7869JNZ.

Newark

Datasheet16 pages29 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7869JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7306JNZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin PDIP N Tube
Analog DevicesAD7306ANZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin PDIP N Tube
Analog DevicesADM237LJNZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75ALS160N
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD7869JNZ provided by its distributors.

Data Acquisition System Triple ADC Single DAC 12bit 68-Pin PLCC
ADC, SUCCESSIVE APPROXIMATION, 1
ANALOGUE I/O SYSTEM, 14BIT, DIP-24
IC INTERFACE SPECIALIZED 24DIP
ADC/DAC; Supply Voltage Min:4.75V; Supply Voltage Max:15V; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; IC Function:A/D Converter (A-D); Interface Type:Serial; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated