Analog Devices AD7866ARUZ

Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP
$ 10.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7866ARUZ.

HQonline

Datasheet24 pages23 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-23.34%

CAD Models

Download Analog Devices AD7866ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.658
$ 14.19
$ 14.19
Stock
263,408
216,425
216,425
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.95 LSB
-0.95 LSB
-0.95 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7866ARUZ.

Related Parts

Analog DevicesAD7866BRUZ
Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP
Analog DevicesAD7866BRUZ-REEL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7866BRU
Dual 1 MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | IC ADC 12BIT SAR 20TSSOP
Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMT
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMTX/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7866ARUZ provided by its distributors.

Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO20
12 2.7V~5.25V 1MHz TSSOP-20 Analog to Digital Converters (ADC) ROHS
20-TSSOP (0.173 4.40mm Width) AD7866 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 1.05mm 4.8mA 1Msps 24mW
Adc, 12-Bit, 1Msps, Tssop-20; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7866ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated