Analog Devices AD7847BN

Dual Parallel Word Input Loading 3 Us Settling Time 12-BIT Dac PDIP24
$ 25.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7847BN.

DigiKey

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7847BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.74
$ 49.254
$ 49.254
Stock
113,635
115,930
115,930
Authorized Distributors
1
6
6
Bandwidth
-
-
-
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Operating Supply Voltage
-
-
-
Mount
Through Hole
-
-
Output Type
Voltage
Voltage
Voltage
Operating Supply Current
-
-
-

Related Parts

Analog DevicesADDAC80N-CBI-V/+
24-CDIP (0.600 15.24mm) TIN LEAD Tube COMMERCIAL analog digital converter 30.988mm 3μs 10V 70C
Analog DevicesAD7845KNZ
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesAD7845JN
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24DIP
Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
Texas InstrumentsDAC813KP
Microprocessor-Compatible 12-Bit D/A Converter 28-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD7847BN provided by its distributors.

DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDIP24
24-DIP (0.300 7.62mm) R-PDIP-T24 TIN LEAD D/A CONVERTER digital to analog converter 10V 3渭s 31.165mm 85C
DAC 2-CH Segment 12-bit 24-Pin PDIP Tube
DAC, 2 CH, PARALLEL, WORD INPUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated