Analog Devices AD7841BS

D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7841BS.

Arrow Electronics

Datasheet12 pages25 years ago

CAD Models

Download Analog Devices AD7841BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.725
Stock
141,172
244,155
Authorized Distributors
0
6
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
14
14
Settling Time
31 µs
31 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
-
13.5 V
Max Supply Voltage
-
16.5 V

Related Parts

Analog DevicesAD7841BSZ
DA CONVERTER, 14BIT, MQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD7841ASZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44
Analog DevicesAD7839ASZ
Digital to Analog Converter 8 Channel Rail to Rail 13-Bit 44-Pin MQFP
Texas InstrumentsDAC8760IRHAR
DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R
Texas InstrumentsDAC7760IRHAR
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
Texas InstrumentsDAC8750IRHAT
BIT PROGRAM CURRENT OUTPUT DIGIT / DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices AD7841BS provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 10mm 2LSB 32ksps
DAC 8-CH R-2R 14-bit 44-Pin MQFP
IC DAC 14BIT OCTAL VOUT 44-MQFP
32BIT MCU RX130 512K 48K LQFP80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated