Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8750IRHAT

BIT PROGRAM CURRENT OUTPUT DIGIT / DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R
$ 10.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8750IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet47 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments DAC8750IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.406
$ 7.925
Stock
128,041
174,898
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Bits
16
16
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
-
Max Supply Voltage
36 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC8760IRHAR
10V~36V -18V 16-bit 1-Ch 16 DSP SPI 2.7V~5.5V String DAC VQFN-40 SMD, Adhesive Mount 1mm H
Texas InstrumentsDAC8760IRHAT
10V~36V -18V 16-Bit 1-Ch 16-DSP SPI 2.7V~5.5V String DAC QFN SMD Adhesive Mount 950μm H
Texas InstrumentsDAC7760IRHAR
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DAC8750IRHAT provided by its distributors.

BIT PROGRAM CURRENT OUTPUT DIGIT / DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R
16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 40-VQFN -40 to 125
10V~36V 16bit 16 DSP,SPI 2.7V~5.5V String DAC QFN SMD mount,glue mount
Digital To Analog Converter Dac, 16 Bit, 10V-36V, Vqfn-40
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.