Texas Instruments DAC7760IRHAR

String DAC, 12-Bit, 12 DSP, SPI, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H
$ 5.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7760IRHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Datasheet57 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DAC7760IRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.617
$ 9.111
Stock
259,681
228,288
Authorized Distributors
0
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Bits
12
-
Settling Time
25 µs
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8760IRHAR
10V~36V -18V 16-bit 1-Ch 16 DSP SPI 2.7V~5.5V String DAC VQFN-40 SMD, Adhesive Mount 1mm H
Texas InstrumentsDAC8760IRHAT
10V~36V -18V 16-Bit 1-Ch 16-DSP SPI 2.7V~5.5V String DAC QFN SMD Adhesive Mount 950μm H
Texas InstrumentsDAC7750IRHAR
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DAC7760IRHAR provided by its distributors.

String DAC, 12-Bit, 12 DSP, SPI, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PQCC40
25us ±1LSB 2.7V~5.5V 12Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
12-bit, single-channel, programmable current/voltage output DAC for 4-20mA current loop applications 40-VQFN -40 to 125
DAC, 12BIT, VQFN-40; Résolution (Bits): 12bit; Taux d'échantillonnage: -; Interface de données: Microwire, QSPI, SPI; Gamme de tension d'alimentation: 10V à 36V; Type de boîtier CAN / CNA: VQFN; Nombre de broches: 40Broche(s);
DAC, 12BIT, VQFN-40; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:Microwire, QSPI, SPI; Supply Voltage Range:10V to 36V; ADC / DAC Case Style:VQFN; No. of Pins:40Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7760IRHAR .