
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD7824KRZ-REEL | 1,000 | 1K | Tape & Reel | 16h | |||||||
| Rochester Electronics | AD7824KRZ-REEL | 535 | 8h | |||||||||
| Richardson RFPD | AD7824KRZ-REEL | Contact | 1K | 15h | ||||||||
| Win Source | WS-AD7824KRZ-REEL | 156 | 3 | 9h | ||||||||
| Worldway Electronics | AD7824KRZ-REEL | 13,284 | 7 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Analog Devices AD7824KRZ-REEL.
Download Analog Devices AD7824KRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices AD7824KRZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD7824KRZ-REEL.