Analog Devices AD7824KRZ

4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin SOIC W Tube
$ 25.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7824KRZ.

Augswan

Datasheet16 pages23 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7824KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.655
$ 17.14
$ 17.14
Stock
301,497
118,676
118,676
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD7824KR-REEL
ADC Single Semiflash 100ksps 8-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7824KR
Quad Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin SOIC W Tube
Texas InstrumentsTLC540IDW
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-SOIC -40 to 85
Texas InstrumentsADC10738CIWM/NOPB
IC ADC 10BIT SAR 24SOIC / 10 Bit Analog to Digital Converter 8 Input 1 SAR 24-SOIC
Texas InstrumentsADC10738CIWMX/NOPB
ADC Single SAR 74ksps 10-bit+Sign Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7824KRZ provided by its distributors.

4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin SOIC W Tube
High Speed, 4-Channel, 8-Bit CMOS ADC
24-SOIC (0.295 7.50mm Width) AD7824 PRODUCTION (Last Updated: 3days ago) Tube analog digital converter 2.35mm 16mA 100ksps 80mW
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:24-SOIC ;RoHS Compliant: Yes
The AD7824 and AD7828 are high speed, multichannel, 8-bitADCs with a choice of four (AD7824) or eight (AD7828) multiplexed analog inputs. A half-flash conversion technique gives a fast conversion rate of 2.5 t,s per channel, and the parts have a built-in track-and-hold function capable of digitizing full-scale signals of10 kHz (157 mV/t,s slew rate) on all channels. The AD7824 and AD7828 operate from a single 5 V supply and have an analog input range of 0 V to 5 V, using an external 5 V reference. Microprocessor interfacing of the parts is simple, using standard Chip Select ( CS) and Read (RD) signals to initiate the conversion and read the data from the three-state data outputs. The half-flash conversion technique means that there is no need to generate aclock signal for the ADC. The AD7824 and AD7828 can be interfaced easily to most popular microprocessors. The AD7824 and AD7828 are fabricated in an advanced, all ion-implanted, linear compatible CMOS process (LC 2MOS) and have low power dissipation of 40 mW (typ). The AD7824 is available in a 0.3" wide, 24-lead "skinny" DIP, while the AD7828 is available in a 0.6" wide, 28-lead DIP and in 28-terminal surface-mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated