Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC10738CIWMX/NOPB

ADC Single SAR 74ksps 10-bit+Sign Serial 24-Pin SOIC W T/R
$ 6.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10738CIWMX/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC10738CIWMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.638
$ 2.52
Stock
248,599
221,335
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
10
10
Sampling Rate
74 ksps
74 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsADC10154CIWMX/NOPB
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W T/R
Texas InstrumentsADC10154CIWM/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 24-Pin SOIC W Rail
Analog DevicesAD7812YRZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W Tube
Analog DevicesAD7812YRZ-REEL7
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R
Analog DevicesAD7812YRZ-REEL
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADC10738CIWMX/NOPB provided by its distributors.

ADC Single SAR 74ksps 10-bit+Sign Serial 24-Pin SOIC W T/R
10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and eference 24-SOIC -40 to 85
24-SOIC (0.295 7.50mm Width) ADC10738 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 2.35mm 6mA 74ksps 500mW
5V 67dB 74Ksps 10bit 8 10 SPI Differential,Pseudo-Differential,Single-Ended 5V SAR SOIC-24 SMD mount,glue mount 15.4mm*7.5mm*2.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10738CIWMXNOPB